Part Details for RK 120M-728/33F (ALTERNATE: 500002968) by Lumberg Automation
Overview of RK 120M-728/33F (ALTERNATE: 500002968) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 120M-728/33F (ALTERNATE: 500002968)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72344909
|
RS | Single-Ended Cordsets, 1 1/8"-Round Plug Connector, 18Awg, 5A, 600V, TPE Yello | Lumberg Automation / Hirschmann RK 120M-728/33F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$493.0600 | RFQ |