Part Details for RK 30-4M (ALTERNATE: U2028) by TURCK Inc
Overview of RK 30-4M (ALTERNATE: U2028) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 30-4M (ALTERNATE: U2028)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70988024
|
RS | Cordset, 7/8-16 Female Straight, 3 Wire, 4m, 9 A, PVC Yellow, Minifast Series | Turck RK 30-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 29 |
|
$34.4000 | Buy Now |