Part Details for RK 4.4T-7 (ALTERNATE: U2177-28) by TURCK Inc
Overview of RK 4.4T-7 (ALTERNATE: U2177-28) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 4.4T-7 (ALTERNATE: U2177-28)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267036
|
RS | Extension Cordset, Straight M12, Female to Male, 7 m, 4A 250 V, RK Series | Turck RK 4.4T-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$48.4000 | Buy Now |