Part Details for RK 40-4M (ALTERNATE: U2044) by TURCK Inc
Overview of RK 40-4M (ALTERNATE: U2044) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 40-4M (ALTERNATE: U2044)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228824
|
RS | Cordset, 7/8-16UN, Female Straight, 4 Wire, 4 m, Yellow PVC, 9A, Minifast Series | Turck RK 40-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$42.0000 | Buy Now |