There are no models available for this part yet.
Overview of RK 50-877/15M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m | |
AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m | |
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m |
Price & Stock for RK 50-877/15M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X8439
|
Newark | Sensor Cord, 7/8" Rcpt-Free End, 49.2 , Connector Type A:Mini 7/8" Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:15M, Cable Length - Imperial:49.2Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RK 50-877/15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$62.6200 | Buy Now | |
DISTI #
1794-1158-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 49.2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$133.9428 / $157.0400 | Buy Now | |
DISTI #
566-RK50877/15M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch single-ended cordsets, female straight, 5-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code. RoHS: Compliant | 0 |
|
$133.9400 / $157.0300 | Order Now |