Part Details for RK 50-877/8M (ALTERNATE: 500004475) by Lumberg Automation
Overview of RK 50-877/8M (ALTERNATE: 500004475) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 50-877/8M (ALTERNATE: 500004475)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72345027
|
RS | Single-Ended Cordset, 7/8", Female, 5-pin, 600V, 8A, TPE Yellow, 16Awg | Lumberg Automation / Hirschmann RK 50-877/8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1600 | RFQ |