Part Details for RK-08 by NTE Electronics Inc
Overview of RK-08 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3462
|
Newark | Pre-Packaged Resistor Kits, 25W, Kit Contents:25W Top 30 Most Popular Resistor, 1Ohm-1.5Kohm, Power Rating:25W, Range Of Resistor Values:1Ohm To 1.5Kohm, Resistance Tolerance:-, No. Of Items In Kit:30, Product Range:- Rohs Compliant: Na |Nte Electronics RK-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |