There are no models available for this part yet.
Overview of RK-310G-01 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-310GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 10 Positions, 2.54mm (0.100in) Pitch. | |
10136653-10GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 10 Positions, Black Color, GW Compatible Nylon66. | |
91614-310GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, 10 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for RK-310G-01 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X9448
|
Newark | Rk-310G-01 Led Remote Kit Grn C/W Lbl#1/ Box |Littelfuse RK-310G-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6000 / $102.1500 | Buy Now | |
DISTI #
RK-310G-01-ND
|
DigiKey | RK-310G-01 LED REMOTE KIT GRN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$87.0437 / $108.0500 | Buy Now | |
DISTI #
576-RK-310G-01
|
Mouser Electronics | Industrial Relays RK-310G-01LEDREMOTEK ITGRNC/WLBL#1 RoHS: Compliant | 0 |
|
$86.7400 / $108.0300 | Order Now | |
Onlinecomponents.com | Rk-310G-01 Led Remote Kit Grn C/W Lbl#1 RoHS: Compliant | 0 |
|
$82.9400 / $105.1700 | Buy Now | ||
DISTI #
RK-310G-01
|
TTI | Industrial Relays RK-310G-01LEDREMOTEK ITGRNC/WLBL#1 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$83.4700 / $106.9500 | Buy Now | |
Ozdisan Elektronik | IND.CONT.RK-310G-01 LED REMOTE KIT GRN | 0 |
|
$217.3529 / $228.2206 | RFQ |
CAD Models for RK-310G-01 by Littelfuse Inc
Part Data Attributes for RK-310G-01 by Littelfuse Inc
RK-310G-01
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
RK-310G-01Littelfuse IncVS
-