Part Details for RK-365 by Elenco Electronics Inc
Overview of RK-365 by Elenco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95K7130
|
Newark | Kit Contents:365X Standard Values 1Ohm To 1Mohm, Power Rating:500Mw, Resistance Tolerance:± 5%, No. Of Items In Kit:365, Product Range:- |Elenco RK-365 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$28.4000 | Buy Now |