Part Details for RK043FN66HS-CTG by NXP Semiconductors
Overview of RK043FN66HS-CTG by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK043FN66HS-CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4955
|
Newark | 4.3" Lcd Panel/Rohs Compliant: Yes |Nxp RK043FN66HS-CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $57.5000 | Buy Now |
DISTI #
568-RK043FN66HS-CTG-ND
|
DigiKey | 4.3" LCD PANEL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2900 | Buy Now |
DISTI #
RK043FN66HS-CTG
|
Avnet Americas | TFT Module Normally White-Transmissive 4.3in 480 x 272Pixels - Boxed Product (Development Kits) (Alt: RK043FN66HS-CTG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$47.2149 / $54.4494 | Buy Now |
DISTI #
771-RK043FN66HS-CTG
|
Mouser Electronics | Power Management IC Development Tools 4.3" LCD Panel RoHS: Not Compliant | 101 |
|
$56.2100 | Buy Now |
|
Future Electronics | 4.3 inch TFT 480*272 pixels with LED backlight and capacitive touch panel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1Kit |
|
$66.9600 / $70.3000 | Buy Now |
|
Future Electronics | 4.3 inch TFT 480*272 pixels with LED backlight and capacitive touch panel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$50.0300 / $52.5300 | Buy Now |
DISTI #
RK043FN66HS-CTG
|
Avnet Americas | TFT Module Normally White-Transmissive 4.3in 480 x 272Pixels - Boxed Product (Development Kits) (Alt: RK043FN66HS-CTG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$47.2149 / $54.4494 | Buy Now |
DISTI #
RK043FN66HS-CTG
|
Avnet Silica | TFT Module Normally White-Transmissive 4.3in 480 x 272Pixels (Alt: RK043FN66HS-CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |