Part Details for RK08H11100RB by Alpine Electronics (Asia) Ltd
Overview of RK08H11100RB by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK08H11100RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK08H11100RB-ND
|
DigiKey | TRIMMER 10K OHM 0.03W PC PIN TOP Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7847 | Buy Now |
DISTI #
RK08H11100RB
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Bulk (Alt: RK08H11100RB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.0980 | Buy Now |
DISTI #
688-RK08H11100RB
|
Mouser Electronics | Potentiometers Vertical type / Single-unit / 10k ohm, 1B / 1mm/ With Center Detent RoHS: Compliant | 0 |
|
$1.6600 / $3.6800 | Order Now |