Part Details for RK08H11100X7 by Alps Alpine Co Ltd
Overview of RK08H11100X7 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK08H11100X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | ��30% 30mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 732 |
|
$0.7757 / $1.1991 | Buy Now |
Part Details for RK08H11100X7
RK08H11100X7 CAD Models
RK08H11100X7 Part Data Attributes:
|
RK08H11100X7
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK08H11100X7
Alps Alpine Co Ltd
Potentiometer, 0.03W, 10000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | TR, 13 INCH; TRAY | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 30% |