Part Details for RK08H1120A05 by Alpine Electronics (Asia) Ltd
Overview of RK08H1120A05 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK08H1120A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK08H1120A05
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, 30 mW, ± 30% - Trays (Alt: RK08H1120A05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK08H1120A05
|
Mouser Electronics | Potentiometers Single Unit 1mm shft back-to-back mnt RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Order Now |
DISTI #
36543052
|
Verical | Compact type potentiometer suitable for volume and tone controls Min Qty: 32 Package Multiple: 1 | Americas - 46 |
|
$2.3994 | Buy Now |
DISTI #
RK08H1120A05
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, 30 mW, ± 30% - Trays (Alt: RK08H1120A05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0 |
|
RFQ |