Part Details for RK08H113003Q by Alpine Electronics (Asia) Ltd
Overview of RK08H113003Q by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK08H113003Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK08H113003QTR-ND
|
DigiKey | TRIMMER 10K OHM 0.03W J LEAD TOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0665 | Buy Now |
DISTI #
RK08H113003Q
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Tape and Reel (Alt: RK08H113003Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2780 | Buy Now |
DISTI #
688-RK08H113003Q
|
Mouser Electronics | Potentiometers 10 KOhms 30% RoHS: Compliant | 98 |
|
$1.6000 / $4.2600 | Buy Now |
DISTI #
36545483
|
Verical | Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (8.7 X 10 X 4.8mm) SMD T/R Min Qty: 29 Package Multiple: 1 | Americas - 200 |
|
$2.4929 / $2.6827 | Buy Now |
DISTI #
RK08H113003Q
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Tape and Reel (Alt: RK08H113003Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2780 | Buy Now |
DISTI #
RK08H113003Q
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, � 30% - Tape and Reel (Alt: RK08H113003Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 19 |
|
$1.5200 / $2.7410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 200 |
|
$1.5200 / $2.7410 | Buy Now |