Part Details for RK08H122005A by Alps Alpine Co Ltd
Overview of RK08H122005A by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK08H122005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $1.8200 | Buy Now |
|
LCSC | 30% 30mW 50k Plugin Potentiometers Variable Resistors ROHS | 48 |
|
$0.9455 / $0.9926 | Buy Now |
Part Details for RK08H122005A
RK08H122005A CAD Models
RK08H122005A Part Data Attributes
|
RK08H122005A
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK08H122005A
Alps Alpine Co Ltd
Potentiometer, 0.03W, 50000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Compact | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 3.2 mm | |
Package Length | 8.8 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 50000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 200 deg | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 30% |