Part Details for RK08H123002K by Alps Alpine Co Ltd
Overview of RK08H123002K by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RK08H123002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.8400 | Buy Now |
|
LCSC | 30% 30mW 50k SMD Variable Resistors/Potentiometers ROHS | 3 |
|
$0.8252 / $1.5622 | Buy Now |
Part Details for RK08H123002K
RK08H123002K CAD Models
RK08H123002K Part Data Attributes:
|
RK08H123002K
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK08H123002K
Alps Alpine Co Ltd
Potentiometer, 0.03W, 50000ohm, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Ganging Number | 2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Packing Method | TR, 13 INCH; TRAY | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 50000 Ω | |
Resistance Law | INVERSE LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |