Part Details for RK097111080J by Alps Alpine Co Ltd
Overview of RK097111080J by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK097111080J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
1 In Stock |
|
$0.7010 / $1.4520 | Buy Now |
|
CHIPMALL.COM LIMITED | 10k�� Plugin Variable Resistors/Potentiometers ROHS | 269 |
|
$0.9854 / $1.8118 | Buy Now |
|
LCSC | 10k Plugin Variable Resistors/Potentiometers ROHS | 285 |
|
$1.0055 / $1.8488 | Buy Now |
|
Master Electronics | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant |
1 In Stock |
|
$0.7010 / $1.4520 | Buy Now |
Part Details for RK097111080J
RK097111080J CAD Models
RK097111080J Part Data Attributes
|
RK097111080J
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK097111080J
Alps Alpine Co Ltd
Potentiometer, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% |