Part Details for RK097122008T by Alpine Electronics (Asia) Ltd
Overview of RK097122008T by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK097122008T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK097122008T
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK097122008T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK097122008T
|
Mouser Electronics | Potentiometers 10 KOhms 30% RoHS: Compliant | 1716 |
|
$1.7200 / $4.5800 | Buy Now |
DISTI #
57454071
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (29.55 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Min Qty: 31 Package Multiple: 1 | Americas - 286 |
|
$2.2136 / $2.4566 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 286 |
|
$1.6300 / $2.5490 | Buy Now |