Part Details for RK09D1130-F25-C0-A104 by Alpine Electronics (Asia) Ltd
Overview of RK09D1130-F25-C0-A104 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C71A104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C71A104KE02W | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for RK09D1130-F25-C0-A104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-RK09D1130F25C0A1
|
Mouser Electronics | Potentiometers VERTICAL 100K NO DETENT RoHS: Compliant | 1426 |
|
$0.7060 / $1.6600 | Buy Now |