Part Details for RK09D1130-F30-C0-B104 by Alpine Electronics (Asia) Ltd
Overview of RK09D1130-F30-C0-B104 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232, | |
DS1608B-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Price & Stock for RK09D1130-F30-C0-B104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
688-RK09D1130F30B104
|
Mouser Electronics | Potentiometers 9MM RoHS: Compliant | 803 |
|
$0.5180 / $1.2200 | Buy Now |