There are no models available for this part yet.
Overview of RK09D1130A1N by Alps Alpine Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK09D1130A1N by Alps Alpine Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
1154 In Stock |
|
$0.4988 / $0.9360 | Buy Now | ||
DISTI #
76491528
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 2313 | Americas - 1140 |
|
$0.7121 / $1.2752 | Buy Now | |
LCSC | 20% 50mW 10k Plugin Potentiometers Variable Resistors ROHS | 468 |
|
$0.3544 / $0.6647 | Buy Now | ||
Master Electronics | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant |
1154 In Stock |
|
$0.4988 / $0.9360 | Buy Now |
CAD Models for RK09D1130A1N by Alps Alpine Co Ltd
Part Data Attributes for RK09D1130A1N by Alps Alpine Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALPS ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Actuator Orientation
|
VERTICAL
|
Construction
|
Vertical Mount
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Height
|
6.8 mm
|
Package Length
|
11 mm
|
Package Style
|
Snap-in
|
Package Width
|
9.8 mm
|
Packing Method
|
Bulk
|
Resistance
|
10000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Size Code
|
4339
|
Tolerance
|
20%
|
Working Voltage
|
20 V
|