Part Details for RK09D1130C3W by Alps Alpine Co Ltd
Overview of RK09D1130C3W by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09D1130C3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Single Shaft (KX) Vertical W/300 Deg.Rot. W/Collar With Center Detent RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$0.6550 | Buy Now |
|
Future Electronics | Single Shaft (KX) Vertical W/300 Deg.Rot. W/Collar With Center Detent RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$0.6550 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10k Ohms - ±20% Tolerance - 0.05W - Top Adjustment - Flatted Actuator - 300° Rotation - PC Pins, Board Locks - Panel Mount. RoHS: Compliant |
2030 In Stock |
|
$0.6650 / $1.1140 | Buy Now |
|
CHIPMALL.COM LIMITED | 980 |
|
$0.8235 / $1.0477 | Buy Now | |
|
CHIPMALL.COM LIMITED | ��20% 50mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 630 |
|
$0.3843 / $0.6583 | Buy Now |
|
LCSC | 20% 50mW 10k Plugin Variable Resistors/Potentiometers ROHS | 711 |
|
$0.3342 / $0.5724 | Buy Now |
|
Master Electronics | Rotary Potentiometer - 10k Ohms - ±20% Tolerance - 0.05W - Top Adjustment - Flatted Actuator - 300° Rotation - PC Pins, Board Locks - Panel Mount. RoHS: Compliant |
2030 In Stock |
|
$0.6650 / $1.1140 | Buy Now |
Part Details for RK09D1130C3W
RK09D1130C3W CAD Models
RK09D1130C3W Part Data Attributes
|
RK09D1130C3W
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09D1130C3W
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 6.8 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 9.8 mm | |
Packing Method | Bulk | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4339 | |
Tolerance | 20% | |
Working Voltage | 20 V |