Part Details for RK09K1110AH8 by Alpine Electronics (Asia) Ltd
Overview of RK09K1110AH8 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09K1110AH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09K1110AH8
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ? 20% - Bulk (Alt: RK09K1110AH8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
48817838
|
Verical | Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.4 X 9.8 X 15.8mm) Snap-In Panel Mount Min Qty: 148 Package Multiple: 1 | Americas - 1000 |
|
$0.4940 / $0.5519 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1000 |
|
$0.3380 / $0.5910 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 59 |
|
$0.3380 / $0.5910 | Buy Now |