Part Details for RK09K1130AJ3 by Alps Alpine Co Ltd
Overview of RK09K1130AJ3 by Alps Alpine Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK09K1130AJ3
RK09K1130AJ3 CAD Models
RK09K1130AJ3 Part Data Attributes:
|
RK09K1130AJ3
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09K1130AJ3
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 9.8 mm | |
Packing Method | Bulk | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Size Code | 4339 | |
Tolerance | 20% | |
Working Voltage | 20 V |