Part Details for RK09K1130AU2 by Alps Alpine Co Ltd
Overview of RK09K1130AU2 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK09K1130AU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 5K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole RoHS: Compliant | 0 |
|
$0.2429 / $0.4560 | Buy Now |
|
CHIPMALL.COM LIMITED | 20% 50mW 5k Plugin Variable Resistors/Potentiometers ROHS | 1900 |
|
$0.2808 / $0.5717 | Buy Now |
|
LCSC | 20% 50mW 5k Plugin Variable Resistors/Potentiometers ROHS | 1900 |
|
$0.2865 / $0.5834 | Buy Now |
Part Details for RK09K1130AU2
RK09K1130AU2 CAD Models
RK09K1130AU2 Part Data Attributes:
|
RK09K1130AU2
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09K1130AU2
Alps Alpine Co Ltd
Potentiometer, 5000ohm, 20V, 20% +/-Tol, 4339
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 9.8 mm | |
Packing Method | Bulk | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Size Code | 4339 | |
Tolerance | 20% | |
Working Voltage | 20 V |