Part Details for RK09L112003P by Alps Alpine Co Ltd
Overview of RK09L112003P by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RK09L112003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Potentiometer - 20K Ohm - ±20% - Horizontal - 15mm Length - 6mm Diameter - 1 Gang - 1 Turn - Through Hole - Panel Mount. RoHS: Compliant |
1792 In Stock |
|
$0.5000 / $7.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 50mW 20k�� Plugin Variable Resistors/Potentiometers ROHS | 943 |
|
$0.6302 / $1.2254 | Buy Now |
|
LCSC | 20% 50mW 20k Plugin Variable Resistors/Potentiometers ROHS | 943 |
|
$0.6431 / $1.2504 | Buy Now |
|
Master Electronics | Audio Potentiometer - 20K Ohm - ±20% - Horizontal - 15mm Length - 6mm Diameter - 1 Gang - 1 Turn - Through Hole - Panel Mount. RoHS: Compliant |
1792 In Stock |
|
$0.5000 / $7.6200 | Buy Now |
Part Details for RK09L112003P
RK09L112003P CAD Models
RK09L112003P Part Data Attributes
|
RK09L112003P
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09L112003P
Alps Alpine Co Ltd
Potentiometer, 20000ohm, 10V, 20% +/-Tol, 4842,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 12.1 mm | |
Package Style | Snap-in | |
Package Width | 10.7 mm | |
Packing Method | Tray | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4842 | |
Tolerance | 20% | |
Working Voltage | 10 V |