Part Details for RK09L1120A69 by Alps Alpine Co Ltd
Overview of RK09L1120A69 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1120A69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4680 / $7.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 50mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 564 |
|
$0.6843 / $1.2678 | Buy Now |
|
LCSC | 20% 50mW 10k Plugin Variable Resistors/Potentiometers ROHS | 564 |
|
$0.6983 / $1.2937 | Buy Now |
Part Details for RK09L1120A69
RK09L1120A69 CAD Models
RK09L1120A69 Part Data Attributes
|
RK09L1120A69
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09L1120A69
Alps Alpine Co Ltd
Potentiometer, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s), 4842, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Hortizontal Mount | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 12.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Snap-in | |
Package Width | 10.7 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4842 | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 10 V |