Part Details for RK09L1140A2U by Alpine Electronics (Asia) Ltd
Overview of RK09L1140A2U by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1140A2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK09L1140A2U-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
536 In Stock |
|
$1.3483 / $2.9700 | Buy Now |
DISTI #
RK09L1140A2U
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1140A2U) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.9720 | Buy Now |
DISTI #
688-RK09L1140A2U
|
Mouser Electronics | Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20% RoHS: Compliant | 1809 |
|
$1.4700 / $3.3500 | Buy Now |
DISTI #
69694895
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/Bracket Mount Tray Min Qty: 54 Package Multiple: 1 | Americas - 2172 |
|
$1.3578 / $1.5880 | Buy Now |
DISTI #
RK09L1140A2U
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1140A2U) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.9720 | Buy Now |
DISTI #
RK09L1140A2U
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, � 20% (Alt: RK09L1140A2U) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900048035
|
Chip1Stop | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/Bracket Mount Tray RoHS: Compliant Container: Tray | 706 |
|
$0.6140 / $0.7430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2172 |
|
$0.7860 / $1.1940 | Buy Now |