Part Details for RK09L1220A1B by Alpine Electronics (Asia) Ltd
Overview of RK09L1220A1B by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1220A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09L1220A1B
|
Avnet Americas | Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1220A1B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK09L1220A1B
|
Mouser Electronics | Potentiometers 100 KOhms 20% RoHS: Compliant | 664 |
|
$0.9930 / $2.6400 | Buy Now |
DISTI #
57006361
|
Verical | Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray Min Qty: 50 Package Multiple: 1 | Americas - 126 |
|
$1.4285 / $1.4787 | Buy Now |
DISTI #
RK09L1220A1B
|
Avnet Americas | Rotary Potentiometer, 100 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1220A1B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 126 |
|
$0.9690 / $1.3890 | Buy Now |