Part Details for RK09L1240019 by Alpine Electronics (Asia) Ltd
Overview of RK09L1240019 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1240019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK09L1240019-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
990 In Stock |
|
$1.7392 / $3.9800 | Buy Now |
DISTI #
RK09L1240019
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1240019) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.1520 | Buy Now |
DISTI #
RK09L1240019
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1240019) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.1520 | Buy Now |
DISTI #
C1S111900113834
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Not Compliant pbFree: No Container: Tray | 1290 |
|
$0.7090 / $0.8560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$1.1530 / $3.2480 | Buy Now |