Part Details for RK09L12B0A31 by Alpine Electronics (Asia) Ltd
Overview of RK09L12B0A31 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L12B0A31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09L12B0A31
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L12B0A31) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK09L12B0A31
|
Mouser Electronics | Potentiometers 50K OHM 15A TAPER RoHS: Compliant | 1987 |
|
$1.0200 / $2.7400 | Buy Now |
DISTI #
63285207
|
Verical | Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray Min Qty: 60 Package Multiple: 1 | Americas - 381 |
|
$1.3261 / $1.4462 | Buy Now |
DISTI #
RK09L12B0A31
|
Avnet Americas | Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L12B0A31) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
DISTI #
RK09L12B0A31
|
Avnet Abacus | Rotary Potentiometer, 50 kOhm, 1Turn, 50 mW, � 20% (Alt: RK09L12B0A31) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900018104
|
Chip1Stop | Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray RoHS: Compliant pbFree: Yes Container: Tray | 561 |
|
$0.5190 / $0.6120 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 381 |
|
$0.7890 / $1.1410 | Buy Now |