Part Details for RK09L12D0-F15-C0-C203 by Alpine Electronics (Asia) Ltd
Overview of RK09L12D0-F15-C0-C203 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RL78F15 | Renesas Electronics Corporation | RL78/F15 Target Board |
Price & Stock for RK09L12D0-F15-C0-C203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK09L12D0-F15-C0-C
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ? 20% - Trays (Alt: RK09L12D0-F15-C0-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |