Part Details for RK09L12D0A1T by Alps Alpine Co Ltd
Overview of RK09L12D0A1T by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L12D0A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Dual Potentiometer - 10Kohm ±20% - .05W - Vertical - PCB through hole - 15mm Shaft RoHS: Compliant |
1750 In Stock |
|
$0.7920 / $1.1640 | Buy Now |
|
Master Electronics | Dual Potentiometer - 10Kohm ±20% - .05W - Vertical - PCB through hole - 15mm Shaft RoHS: Compliant |
1750 In Stock |
|
$0.7920 / $1.1640 | Buy Now |
Part Details for RK09L12D0A1T
RK09L12D0A1T CAD Models
RK09L12D0A1T Part Data Attributes
|
RK09L12D0A1T
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09L12D0A1T
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 10V, 20% +/-Tol, 4845
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 10 mm | |
Package Length | 12.1 mm | |
Package Style | Snap-in | |
Package Width | 11.35 mm | |
Packing Method | Tray | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4845 | |
Tolerance | 20% | |
Working Voltage | 10 V |