Part Details for RK09L12D0A1W by Alps Alpine Co Ltd
Overview of RK09L12D0A1W by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RK09L12D0A1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10 kOhms - 2 Gang - 20% - 50VAC/10VDC - 15mm Shaft Length - 1 Turn - Without Detent - Vertical - Snap-In - Panel Mount. RoHS: Compliant |
3500 In Stock |
|
$0.8440 / $1.4200 | Buy Now |
DISTI #
60856267
|
Verical | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/Bracket Mount Tray Min Qty: 50 Package Multiple: 25 Date Code: 2142 | Americas - 3500 |
|
$1.0816 / $1.8808 | Buy Now |
|
LCSC | 20% 50mW 10k Plugin Variable Resistors/Potentiometers ROHS | 26 |
|
$0.7506 / $1.2907 | Buy Now |
|
Master Electronics | Rotary Potentiometer - 10 kOhms - 2 Gang - 20% - 50VAC/10VDC - 15mm Shaft Length - 1 Turn - Without Detent - Vertical - Snap-In - Panel Mount. RoHS: Compliant |
3500 In Stock |
|
$0.8440 / $1.4200 | Buy Now |
Part Details for RK09L12D0A1W
RK09L12D0A1W CAD Models
RK09L12D0A1W Part Data Attributes:
|
RK09L12D0A1W
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK09L12D0A1W
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 10V, 20% +/-Tol, 4845
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 9.15 mm | |
Package Length | 11.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 10.7 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |