Part Details for RK10J11R0A0L by Alps Alpine Co Ltd
Overview of RK10J11R0A0L by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK10J11R0A0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
|
LCSC | 30% 10k SMD-5P14x2.5mm Potentiometers Variable Resistors ROHS | 908 |
|
$0.8230 / $1.2172 | Buy Now |
Part Details for RK10J11R0A0L
RK10J11R0A0L CAD Models
RK10J11R0A0L Part Data Attributes
|
RK10J11R0A0L
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK10J11R0A0L
Alps Alpine Co Ltd
Potentiometer, 0.03W, 10000ohm, 20V, 30% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | KNOB | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Low Profile | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 14 mm | |
Package Height | 2.5 mm | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Tolerance | 30% | |
Working Voltage | 20 V |