There are no models available for this part yet.
Overview of RK10J12E-K5-V503 by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5032FCDBZR | Texas Instruments | Ultra-Low Power 1.65V to 5.5V Hall Effect Switch 3-SOT-23 -40 to 85 | |
DRV5032ZEDBZT | Texas Instruments | Ultra-Low Power 1.65V to 5.5V Hall Effect Switch 3-SOT-23 -40 to 85 | |
DRV5033AJELPGMQ1 | Texas Instruments | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-TO-92 -40 to 150 |
Price & Stock for RK10J12E-K5-V503 by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
688-RK10J12E-K5-V503
|
Mouser Electronics | Potentiometers BOARD MT POT, 50K, 4 | 2274 |
|
$1.8000 / $4.2000 | Buy Now |