Part Details for RK10J12E0A0A by Alpine Electronics (Asia) Ltd
Overview of RK10J12E0A0A by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK10J12E0A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK10J12E0A0A-ND
|
DigiKey | THUMBWHEEL POT 10KOHM 0.03W TOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2398 In Stock |
|
$1.3635 / $3.0000 | Buy Now |
DISTI #
RK10J12E0A0A
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Bulk (Alt: RK10J12E0A0A) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
688-RK10J12E0A0A
|
Mouser Electronics | Potentiometers Dual Unit 10mm,15A insertion (2mm) RoHS: Compliant | 0 |
|
$1.0900 / $1.1200 | Order Now |
DISTI #
RK10J12E0A0A
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Bulk (Alt: RK10J12E0A0A) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 | Buy Now |
DISTI #
RK10J12E0A0A
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, � 30% (Alt: RK10J12E0A0A) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2434 |
|
$0.7450 / $1.3260 | Buy Now |