Part Details for RK10J12R0A0B by Alpine Electronics (Asia) Ltd
Overview of RK10J12R0A0B by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK10J12R0A0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK10J12R0A0BCT-ND
|
DigiKey | THUMBWHEEL POT 10KOHM 0.03W TOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$1.6120 / $3.6800 | Buy Now |
DISTI #
RK10J12R0A0B
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, ± 30% - Tape and Reel (Alt: RK10J12R0A0B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7686 | Buy Now |
DISTI #
688-RK10J12R0A0B
|
Mouser Electronics | Potentiometers Dual Unit 10mm,15A Surface mnt RoHS: Compliant | 1719 |
|
$1.4800 / $3.6800 | Buy Now |
DISTI #
66419680
|
Verical | Low-profile, Dip and Reflow Solderable Min Qty: 44 Package Multiple: 1 | Americas - 3000 |
|
$1.4355 / $1.7166 | Buy Now |
DISTI #
53470317
|
Verical | Low-profile, Dip and Reflow Solderable Min Qty: 44 Package Multiple: 1 | Americas - 265 |
|
$1.5468 / $1.7166 | Buy Now |
DISTI #
RK10J12R0A0B
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 30 mW, � 30% - Tape and Reel (Alt: RK10J12R0A0B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 3000 |
|
$1.1390 / $2.0620 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 265 |
|
$1.1390 / $2.0620 | Buy Now |