There are no models available for this part yet.
Overview of RK10T-2 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RK10T-2 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | SINGLE END CORDSET STRAIGHT FEMALE M12 NON-KEYED 60VAC/75VDC 2A | 2 |
|
$38.3110 | Buy Now | ||
Quest Components | SINGLE END CORDSET STRAIGHT FEMALE M12 NON-KEYED 60VAC/75VDC 2A | 1 |
|
$36.4000 | Buy Now |
CAD Models for RK10T-2 by TURCK Inc
Part Data Attributes for RK10T-2 by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|