Part Details for RK119WALLV by StarTech
Overview of RK119WALLV by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK119WALLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RK119WALLV-ND
|
DigiKey | 1U 19 WALL MOUNT RACK BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
19 In Stock |
|
$48.3588 / $58.1800 | Buy Now |
|
Neutron USA | StarTech.com 1U 19in Steel Vertical Wall Mount Equipment Rack Bracket | 50 |
|
$84.9900 | Buy Now |