Part Details for RK11K112000P by Alps Alpine Co Ltd
Overview of RK11K112000P by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RK11K112000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $0.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 10k�� Plugin Variable Resistors/Potentiometers ROHS | 889 |
|
$0.6155 / $0.9196 | Buy Now |
|
LCSC | 20% 10k Plugin Variable Resistors/Potentiometers ROHS | 889 |
|
$0.6281 / $0.9384 | Buy Now |
Part Details for RK11K112000P
RK11K112000P CAD Models
RK11K112000P Part Data Attributes
|
RK11K112000P
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K112000P
Alps Alpine Co Ltd
Potentiometer, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 7.5 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |