Part Details for RK11K1120060 by Alps Alpine Co Ltd
Overview of RK11K1120060 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK11K1120060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4170 / $6.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 50mW 20k�� Plugin Variable Resistors/Potentiometers ROHS | 1047 |
|
$0.4299 / $0.6697 | Buy Now |
Part Details for RK11K1120060
RK11K1120060 CAD Models
RK11K1120060 Part Data Attributes
|
RK11K1120060
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1120060
Alps Alpine Co Ltd
Potentiometer, 20000ohm, 20V, 20% +/-Tol, 4340
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 16.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 10.1 mm | |
Packing Method | Tray | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4340 | |
Tolerance | 20% | |
Working Voltage | 20 V |