Part Details for RK11K1120A5T by Alps Alpine Co Ltd
Overview of RK11K1120A5T by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RK11K1120A5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.6 X 12 X 20.1mm) Snap-In Panel Mount Tray RoHS: Compliant | 0 |
|
$0.3810 / $0.4440 | Buy Now |
|
LCSC | 20% 50mW 10k Plugin Variable Resistors/Potentiometers ROHS | 59 |
|
$0.4880 / $0.9386 | Buy Now |
|
Perfect Parts Corporation | 1953 |
|
RFQ |
Part Details for RK11K1120A5T
RK11K1120A5T CAD Models
RK11K1120A5T Part Data Attributes
|
RK11K1120A5T
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1120A5T
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 4340
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Construction | Hortizontal Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 16.6 mm | |
Package Length | 11 mm | |
Package Style | Snap-in | |
Package Width | 10.1 mm | |
Packing Method | Tray | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 4340 | |
Tolerance | 20% | |
Working Voltage | 20 V |