Part Details for RK11K1130A07 by Alps Alpine Co Ltd
Overview of RK11K1130A07 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RK11K1130A07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3150 / $0.3680 | Buy Now |
Part Details for RK11K1130A07
RK11K1130A07 CAD Models
RK11K1130A07 Part Data Attributes
|
RK11K1130A07
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1130A07
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 6243
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8.1 mm | |
Package Length | 15.7 mm | |
Package Style | Snap-in | |
Package Width | 11 mm | |
Packing Method | Tray | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 6243 | |
Tolerance | 20% | |
Working Voltage | 20 V |