Part Details for RK11K1130A2X by Alps Alpine Co Ltd
Overview of RK11K1130A2X by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK11K1130A2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole RoHS: Compliant |
200 In Stock |
|
$0.4636 / $0.5202 | Buy Now |
|
Master Electronics | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole RoHS: Compliant |
200 In Stock |
|
$0.4636 / $0.5202 | Buy Now |
Part Details for RK11K1130A2X
RK11K1130A2X CAD Models
RK11K1130A2X Part Data Attributes
|
RK11K1130A2X
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1130A2X
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 6243
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8.1 mm | |
Package Length | 15.7 mm | |
Package Style | Snap-in | |
Package Width | 11 mm | |
Packing Method | Tray | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 6243 | |
Tolerance | 20% | |
Working Voltage | 20 V |