Part Details for RK11K114003Y by Alps Alpine Co Ltd
Overview of RK11K114003Y by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK11K114003Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4170 / $6.3400 | Buy Now |
|
Perfect Parts Corporation | 120 |
|
RFQ |
Part Details for RK11K114003Y
RK11K114003Y CAD Models
RK11K114003Y Part Data Attributes
|
RK11K114003Y
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K114003Y
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 6243
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Vertical Mount | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.5 mm | |
Package Length | 15.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Snap-in | |
Package Width | 11 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 6243 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |