Part Details for RK11K1140A3L by Alps Alpine Co Ltd
Overview of RK11K1140A3L by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for RK11K1140A3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
2787 In Stock |
|
$0.9850 / $1.2780 | Buy Now |
DISTI #
RK11K1140A3L
|
TME | Potentiometer: shaft, single turn,vertical, 10kΩ, 50mW, ±20%, 6mm Min Qty: 2 | 420 |
|
$1.4100 / $2.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 50mW 10k�� Plugin Variable Resistors/Potentiometers ROHS | 155 |
|
$0.4519 / $0.8306 | Buy Now |
|
Master Electronics | Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Bracket Mount RoHS: Compliant |
2787 In Stock |
|
$0.9850 / $1.2780 | Buy Now |
Part Details for RK11K1140A3L
RK11K1140A3L CAD Models
RK11K1140A3L Part Data Attributes
|
RK11K1140A3L
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK11K1140A3L
Alps Alpine Co Ltd
Potentiometer, 10000ohm, 20V, 20% +/-Tol, 6243
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Actuator Orientation | VERTICAL | |
Construction | Vertical Mount | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.5 mm | |
Package Length | 15.7 mm | |
Package Style | Snap-in | |
Package Width | 11 mm | |
Packing Method | Tray | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 6243 | |
Tolerance | 20% | |
Working Voltage | 20 V |