Part Details for RK11K1140AHZ by Alpine Electronics (Asia) Ltd
Overview of RK11K1140AHZ by Alpine Electronics (Asia) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK11K1140AHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK11K1140AHZ-ND
|
DigiKey | POT 10K OHM 1/20W LOGARITHMIC Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1000 In Stock |
|
$1.2271 / $2.7000 | Buy Now |
DISTI #
RK11K1140AHZ
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK11K1140AHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.7920 | Buy Now |
DISTI #
688-RK11K1140AHZ
|
Mouser Electronics | Potentiometers Vertical type / Single-unit / 10k ohm, 15A / LM1=22.5mm / With Bushing RoHS: Compliant | 665 |
|
$0.9870 / $2.6900 | Buy Now |
DISTI #
56070567
|
Verical | RK11K1140AHZ Min Qty: 43 Package Multiple: 1 | Americas - 57 |
|
$1.7005 / $1.7679 | Buy Now |
DISTI #
RK11K1140AHZ
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK11K1140AHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.7920 | Buy Now |
DISTI #
RK11K1140AHZ
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK11K1140AHZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.7920 | Buy Now |
DISTI #
RK11K1140AHZ
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, � 20% (Alt: RK11K1140AHZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900114037
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Not Compliant pbFree: No Container: Tray | 2 |
|
$0.5260 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 57 |
|
$0.8450 / $2.3460 | Buy Now |