Part Details for RK1232WALHM by StarTech
Overview of RK1232WALHM by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK1232WALHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RK1232WALHM-ND
|
DigiKey | 12U SERVER RACK ENCLOSURE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
2 In Stock |
|
$696.9360 / $724.1600 | Buy Now |
DISTI #
72014757
|
RS | 12U Wall-Mount Server or Network Rack Cabinet - Hinged Enclosure - 24 in Deep | StarTech.com RK1232WALHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$724.1600 | Buy Now |
|
NAC | WALL MOUNT NETWORK CABINET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$834.1000 | Buy Now |
|
Neutron USA | 12U SVR RACK ENCLOSURE WITH HINGE WALL MOUNT NETWORK RACK | 50 |
|
$614.2400 | Buy Now |
Part Details for RK1232WALHM
RK1232WALHM CAD Models
RK1232WALHM Part Data Attributes
|
RK1232WALHM
StarTech
Buy Now
|
Compare Parts:
RK1232WALHM
StarTech
|
Samacsys Manufacturer | Startech |