Part Details for RK14J11R000H by Alpine Electronics (Asia) Ltd
Overview of RK14J11R000H by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK14J11R000H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36545832
|
Verical | Res POT 50K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn (17.2 X 15.5 X 2mm) Gull Wing SMD Min Qty: 63 Package Multiple: 1 | Americas - 90 |
|
$1.3726 | Buy Now |